
RMA.00.250.NTM | |
|---|---|
DigiKey Part Number | RMA.00.250.NTM-ND |
Manufacturer | |
Manufacturer Product Number | RMA.00.250.NTM |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RMA.00.250.NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,80000 Kč | 542,80 Kč |
| 10 | 461,32600 Kč | 4 613,26 Kč |
| 25 | 432,44960 Kč | 10 811,24 Kč |
| 50 | 411,81280 Kč | 20 590,64 Kč |
| 100 | 392,17120 Kč | 39 217,12 Kč |
| 250 | 367,64392 Kč | 91 910,98 Kč |
| 500 | 350,11898 Kč | 175 059,49 Kč |
| Unit Price without VAT: | 542,80000 Kč |
|---|---|
| Unit Price with VAT: | 656,78800 Kč |


