
RAD.00.250.CTM | |
|---|---|
DigiKey Part Number | 1124-1432-ND |
Manufacturer | |
Manufacturer Product Number | RAD.00.250.CTM |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RAD.00.250.CTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,06000 Kč | 603,06 Kč |
| 10 | 512,60300 Kč | 5 126,03 Kč |
| 25 | 480,51000 Kč | 12 012,75 Kč |
| 50 | 457,58840 Kč | 22 879,42 Kč |
| 100 | 435,76100 Kč | 43 576,10 Kč |
| 250 | 408,51020 Kč | 102 127,55 Kč |
| 500 | 390,56280 Kč | 195 281,40 Kč |
| Unit Price without VAT: | 603,06000 Kč |
|---|---|
| Unit Price with VAT: | 729,70260 Kč |

