
PSA.00.250.CTLC29 | |
|---|---|
DigiKey Part Number | PSA.00.250.CTLC29-ND |
Manufacturer | |
Manufacturer Product Number | PSA.00.250.CTLC29 |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 260°C |
Mounting Type Panel Mount | Voltage Rating 700 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 5000 |
Cable Group RG-316 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 10 | 399,19300 Kč | 3 991,93 Kč |
| 25 | 374,18440 Kč | 9 354,61 Kč |
| 50 | 356,32760 Kč | 17 816,38 Kč |
| 100 | 339,33190 Kč | 33 933,19 Kč |
| 250 | 318,10628 Kč | 79 526,57 Kč |
| 500 | 302,94360 Kč | 151 471,80 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |



