Connector Spanner, Front Nut Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POB.186.GN

DigiKey Part Number
POB.186.GN-ND
Manufacturer
Manufacturer Product Number
POB.186.GN
Description
SPANNER FOR FRONT NUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Spanner, Front Nut Black
Datasheet
 Datasheet
EDA/CAD Models
POB.186.GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Spanner, Front Nut
Manufacturer
LEMO
For Use With/Related Products
PKG.220 Front Nuts
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
5179,36400 Kč896,82 Kč
10173,59000 Kč1 735,90 Kč
30164,80633 Kč4 944,19 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč