Image for PKG.2B.304.CYMD62 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG.2B.304.CYMD62

DigiKey Part Number
PKG.2B.304.CYMD62-ND
Manufacturer
Manufacturer Product Number
PKG.2B.304.CYMD62
Description
CONN RCPT FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
304
Current Rating (Amps)
15A
Mounting Type
Free Hanging (In-Line); Panel Mount
Cable Opening
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Bronze
Orientation
G
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 338,10160 Kč33 452,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 338,10160 Kč
Unit Price with VAT:1 619,10294 Kč