Image for PKG.2B.304.CLZZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG.2B.304.CLZZ

DigiKey Part Number
PKG.2B.304.CLZZ-ND
Manufacturer
Manufacturer Product Number
PKG.2B.304.CLZZ
Description
CONN RCPT HSG F 4P INLINE PNL MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Contact Type
Solder Cup
Contact Size
1.3mm
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Shell Material
Brass
Shell Finish
Chrome
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetheretherketone (PEEK)
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 393,43000 Kč1 393,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,43000 Kč
Unit Price with VAT:1 686,05030 Kč