
PKA.M1.0SL.LG | |
|---|---|
DigiKey Part Number | PKA.M1.0SL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PKA.M1.0SL.LG |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PKA.M1.0SL.LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | M10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 170°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,51000 Kč | 856,51 Kč |
| 10 | 727,98000 Kč | 7 279,80 Kč |
| 25 | 682,40160 Kč | 17 060,04 Kč |
| 50 | 649,85040 Kč | 32 492,52 Kč |
| 100 | 618,86150 Kč | 61 886,15 Kč |
| Unit Price without VAT: | 856,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,37710 Kč |




