
PHG.2B.316.CLLD82 | |
|---|---|
DigiKey Part Number | PHG.2B.316.CLLD82-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2B.316.CLLD82 |
Description | CONN RCPT FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.2B.316.CLLD82 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 6A |
Shell Size - Insert 316 | Cable Opening 0.283" ~ 0.323" (7.20mm ~ 8.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 030,30000 Kč | 2 030,30 Kč |
| 10 | 1 725,84700 Kč | 17 258,47 Kč |
| 30 | 1 597,21300 Kč | 47 916,39 Kč |
| 50 | 1 540,73660 Kč | 77 036,83 Kč |
| 100 | 1 467,31290 Kč | 146 731,29 Kč |
| Unit Price without VAT: | 2 030,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 456,66300 Kč |


