
PHG.1B.308.CLLD62Z | |
|---|---|
DigiKey Part Number | PHG.1B.308.CLLD62Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1B.308.CLLD62Z |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.1B.308.CLLD62Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 308 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,72000 Kč | 1 260,72 Kč |
| 10 | 1 071,65400 Kč | 10 716,54 Kč |
| 30 | 991,76367 Kč | 29 752,91 Kč |
| 50 | 956,68980 Kč | 47 834,49 Kč |
| 100 | 911,07800 Kč | 91 107,80 Kč |
| Unit Price without VAT: | 1 260,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,47120 Kč |




