
PHG.0B.305.CYMD42Z | |
|---|---|
DigiKey Part Number | PHG.0B.305.CYMD42Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.305.CYMD42Z |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.305.CYMD42Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 6.5A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,41000 Kč | 812,41 Kč |
| 10 | 690,45600 Kč | 6 904,56 Kč |
| 25 | 647,23400 Kč | 16 180,85 Kč |
| 50 | 616,35840 Kč | 30 817,92 Kč |
| 100 | 586,96760 Kč | 58 696,76 Kč |
| 250 | 550,26520 Kč | 137 566,30 Kč |
| Unit Price without VAT: | 812,41000 Kč |
|---|---|
| Unit Price with VAT: | 983,01610 Kč |


