



PEN.1M.308.XLMT | |
|---|---|
DigiKey Part Number | 1124-1204-ND |
Manufacturer | |
Manufacturer Product Number | PEN.1M.308.XLMT |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PEN.1M.308.XLMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 308 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.382" (9.70mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace, Automotive, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,80000 Kč | 2 052,80 Kč |
| 10 | 1 744,96100 Kč | 17 449,61 Kč |
| 25 | 1 635,81240 Kč | 40 895,31 Kč |
| 50 | 1 557,82200 Kč | 77 891,10 Kč |
| 100 | 1 490,86630 Kč | 149 086,63 Kč |
| Unit Price without VAT: | 2 052,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,88800 Kč |




