
PCA.1S.304.CLLC52 | |
|---|---|
DigiKey Part Number | PCA.1S.304.CLLC52-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.304.CLLC52 |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PCA.1S.304.CLLC52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,21000 Kč | 930,21 Kč |
| 10 | 790,68000 Kč | 7 906,80 Kč |
| 25 | 741,19600 Kč | 18 529,90 Kč |
| 50 | 705,84360 Kč | 35 292,18 Kč |
| 100 | 672,18800 Kč | 67 218,80 Kč |
| 250 | 630,16088 Kč | 157 540,22 Kč |
| Unit Price without VAT: | 930,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,55410 Kč |


