
PCA.0E.304.CLLC40 | |
|---|---|
DigiKey Part Number | PCA.0E.304.CLLC40-ND |
Manufacturer | |
Manufacturer Product Number | PCA.0E.304.CLLC40 |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.142" ~ 0.157" (3.60mm ~ 4.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,18000 Kč | 921,18 Kč |
| 10 | 783,01500 Kč | 7 830,15 Kč |
| 25 | 734,00600 Kč | 18 350,15 Kč |
| 50 | 698,99400 Kč | 34 949,70 Kč |
| 100 | 665,66180 Kč | 66 566,18 Kč |
| 250 | 624,04544 Kč | 156 011,36 Kč |
| Unit Price without VAT: | 921,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,62780 Kč |


