
PCA.00.250.CTLC31 | |
|---|---|
DigiKey Part Number | PCA.00.250.CTLC31-ND |
Manufacturer | |
Manufacturer Product Number | PCA.00.250.CTLC31 |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.00.250.CTLC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,16000 Kč | 428,16 Kč |
| 10 | 363,84900 Kč | 3 638,49 Kč |
| 25 | 341,05200 Kč | 8 526,30 Kč |
| 50 | 324,78040 Kč | 16 239,02 Kč |
| 100 | 309,28550 Kč | 30 928,55 Kč |
| 250 | 289,94016 Kč | 72 485,04 Kč |
| 500 | 276,11916 Kč | 138 059,58 Kč |
| Unit Price without VAT: | 428,16000 Kč |
|---|---|
| Unit Price with VAT: | 518,07360 Kč |


