
PCA.00.250.CTLC29 | |
|---|---|
DigiKey Part Number | 1124-1025-ND |
Manufacturer | |
Manufacturer Product Number | PCA.00.250.CTLC29 |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.00.250.CTLC29 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-316 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,00000 Kč | 383,00 Kč |
| 10 | 325,49000 Kč | 3 254,90 Kč |
| 25 | 305,10920 Kč | 7 627,73 Kč |
| 50 | 290,54940 Kč | 14 527,47 Kč |
| 100 | 276,68850 Kč | 27 668,85 Kč |
| 250 | 259,37904 Kč | 64 844,76 Kč |
| 500 | 247,01376 Kč | 123 506,88 Kč |
| Unit Price without VAT: | 383,00000 Kč |
|---|---|
| Unit Price with VAT: | 463,43000 Kč |


