2 Position Circular Connector Insert, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAG.M0.2ZL.A

DigiKey Part Number
PAG.M0.2ZL.A-ND
Manufacturer
Manufacturer Product Number
PAG.M0.2ZL.A
Description
CONN MALE INSERT 2P SOLDER CUP
Customer Reference
Detailed Description
2 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M02
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
G
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč