
PAG.M0.2GL.AC39R | |
|---|---|
DigiKey Part Number | PAG.M0.2GL.AC39R-ND |
Manufacturer | |
Manufacturer Product Number | PAG.M0.2GL.AC39R |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PAG.M0.2GL.AC39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M02 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Red | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,78000 Kč | 330,78 Kč |
| 10 | 281,05900 Kč | 2 810,59 Kč |
| 25 | 263,46600 Kč | 6 586,65 Kč |
| 50 | 250,88900 Kč | 12 544,45 Kč |
| 100 | 238,91800 Kč | 23 891,80 Kč |
| 250 | 223,97000 Kč | 55 992,50 Kč |
| 500 | 213,29170 Kč | 106 645,85 Kč |
| 1 000 | 203,12604 Kč | 203 126,04 Kč |
| Unit Price without VAT: | 330,78000 Kč |
|---|---|
| Unit Price with VAT: | 400,24380 Kč |




