
HGP.0E.304.CLLPV | |
|---|---|
DigiKey Part Number | HGP.0E.304.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | HGP.0E.304.CLLPV |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Potted, Vacuumtight | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,12000 Kč | 1 046,12 Kč |
| 10 | 889,22300 Kč | 8 892,23 Kč |
| 25 | 833,57040 Kč | 20 839,26 Kč |
| 50 | 793,81680 Kč | 39 690,84 Kč |
| 100 | 755,96580 Kč | 75 596,58 Kč |
| 250 | 713,40704 Kč | 178 351,76 Kč |
| Unit Price without VAT: | 1 046,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,80520 Kč |


