
HGP.00.250.CTLP | |
|---|---|
DigiKey Part Number | 1124-1024-ND |
Manufacturer | |
Manufacturer Product Number | HGP.00.250.CTLP |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HGP.00.250.CTLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,38000 Kč | 521,38 Kč |
| 10 | 443,16300 Kč | 4 431,63 Kč |
| 25 | 415,41600 Kč | 10 385,40 Kč |
| 50 | 395,59820 Kč | 19 779,91 Kč |
| 100 | 376,72510 Kč | 37 672,51 Kč |
| 250 | 353,16452 Kč | 88 291,13 Kč |
| 500 | 336,33168 Kč | 168 165,84 Kč |
| Unit Price without VAT: | 521,38000 Kč |
|---|---|
| Unit Price with VAT: | 630,86980 Kč |



