
HGG.2B.310.CLLP | |
|---|---|
DigiKey Part Number | HGG.2B.310.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HGG.2B.310.CLLP |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HGG.2B.310.CLLP Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Potted |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 80°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,46000 Kč | 2 088,46 Kč |
| 10 | 1 775,17100 Kč | 17 751,71 Kč |
| 30 | 1 642,88367 Kč | 49 286,51 Kč |
| 50 | 1 584,79460 Kč | 79 239,73 Kč |
| 100 | 1 509,27320 Kč | 150 927,32 Kč |
| Unit Price without VAT: | 2 088,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 527,03660 Kč |


