
HGG.1B.305.CLLP | |
|---|---|
DigiKey Part Number | HGG.1B.305.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | HGG.1B.305.CLLP |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HGG.1B.305.CLLP Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Potted |
Shell Size - Insert 305 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 9A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,53000 Kč | 1 193,53 Kč |
| 10 | 1 014,45500 Kč | 10 144,55 Kč |
| 30 | 938,81367 Kč | 28 164,41 Kč |
| 50 | 905,60600 Kč | 45 280,30 Kč |
| 100 | 862,42990 Kč | 86 242,99 Kč |
| 250 | 808,51624 Kč | 202 129,06 Kč |
| Unit Price without VAT: | 1 193,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,17130 Kč |


