Connector Strain Relief For 00 Series Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMF.00.018.DN

DigiKey Part Number
1124-1023-ND
Manufacturer
Manufacturer Product Number
GMF.00.018.DN
Description
CONN STR REL FOR 00 SERIES CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 00 Series Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Strain Relief
For Use With/Related Products
00 Series Connector
Body Material
Plastic
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,87300 Kč528,73 Kč
2549,54680 Kč1 238,67 Kč
5047,18260 Kč2 359,13 Kč
10044,92730 Kč4 492,73 Kč
25042,11444 Kč10 528,61 Kč
50040,10366 Kč20 051,83 Kč
1 00038,19053 Kč38 190,53 Kč
2 50035,80134 Kč89 503,35 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč