
GMD.00.032.DR | |
|---|---|
DigiKey Part Number | GMD.00.032.DR-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.032.DR |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.032.DR Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 00 Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,87300 Kč | 528,73 Kč |
| Unit Price without VAT: | 52,87300 Kč |
|---|---|
| Unit Price with VAT: | 63,97633 Kč |




