
GMD.00.032.DN | |
|---|---|
DigiKey Part Number | 1124-1022-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.032.DN |
Description | CONN STR REL FOR 00 SERIES CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 00 Series Connector |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.032.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 00 Series Connector |
Series | Body Material Plastic |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 30 | 36,01867 Kč | 1 080,56 Kč |
| 50 | 34,74320 Kč | 1 737,16 Kč |
| 100 | 33,08440 Kč | 3 308,44 Kč |
| 250 | 31,01068 Kč | 7 752,67 Kč |
| 500 | 29,53032 Kč | 14 765,16 Kč |
| 1 000 | 28,12094 Kč | 28 120,94 Kč |
| 2 500 | 26,36139 Kč | 65 903,48 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




