
GMD.00.032.DA | |
|---|---|
DigiKey Part Number | GMD.00.032.DA-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.032.DA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.032.DA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 00 Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Bag | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 30 | 50,87100 Kč | 1 526,13 Kč |
| 50 | 49,06820 Kč | 2 453,41 Kč |
| 100 | 46,72470 Kč | 4 672,47 Kč |
| 250 | 43,79848 Kč | 10 949,62 Kč |
| 500 | 41,70790 Kč | 20 853,95 Kč |
| 1 000 | 39,71814 Kč | 39 718,14 Kč |
| 2 500 | 37,23340 Kč | 93 083,50 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |




