
GMD.00.028.DN | |
|---|---|
DigiKey Part Number | 1124-1021-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.028.DN |
Description | CONN STR REL FOR 00 SERIES CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 00 Series Connector |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.028.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Body Material | Plastic | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,08360 Kč | 877,09 Kč |
| 50 | 33,40780 Kč | 1 670,39 Kč |
| 100 | 31,81200 Kč | 3 181,20 Kč |
| 250 | 29,81800 Kč | 7 454,50 Kč |
| 500 | 28,39434 Kč | 14 197,17 Kč |
| 1 000 | 27,03954 Kč | 27 039,54 Kč |
| 2 500 | 25,34744 Kč | 63 368,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

