
GMD.00.025.DN | |
|---|---|
DigiKey Part Number | 1124-1020-ND |
Manufacturer | |
Manufacturer Product Number | GMD.00.025.DN |
Description | CONN STR REL FOR 00 SERIES CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 00 Series Connector |
Datasheet | Datasheet |
EDA/CAD Models | GMD.00.025.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Body Material | Plastic | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 25 | 36,49440 Kč | 912,36 Kč |
| 50 | 34,74740 Kč | 1 737,37 Kč |
| 100 | 33,08860 Kč | 3 308,86 Kč |
| 250 | 31,01572 Kč | 7 753,93 Kč |
| 500 | 29,53494 Kč | 14 767,47 Kč |
| 1 000 | 28,12556 Kč | 28 125,56 Kč |
| 2 500 | 26,36568 Kč | 65 914,20 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

