
GMA.3B.090.DN | |
|---|---|
DigiKey Part Number | 1124-1146-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.090.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.090.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 4S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 128,61680 Kč | 3 215,42 Kč |
| 50 | 122,47300 Kč | 6 123,65 Kč |
| 100 | 116,62710 Kč | 11 662,71 Kč |
| 250 | 109,32736 Kč | 27 331,84 Kč |
| 500 | 104,11312 Kč | 52 056,56 Kč |
| 1 000 | 99,14899 Kč | 99 148,99 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


