
GMA.3B.070.DN | |
|---|---|
DigiKey Part Number | 1124-1142-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.070.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.070.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 3B, 3E, 3K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 142,70200 Kč | 1 427,02 Kč |
| 25 | 133,76560 Kč | 3 344,14 Kč |
| 50 | 127,37380 Kč | 6 368,69 Kč |
| 100 | 121,29280 Kč | 12 129,28 Kč |
| 250 | 113,70080 Kč | 28 425,20 Kč |
| 500 | 108,27744 Kč | 54 138,72 Kč |
| 1 000 | 103,11446 Kč | 103 114,46 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |



