Image for GMA.2B.060.SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.2B.060.SN

DigiKey Part Number
GMA.2B.060.SN-ND
Manufacturer
Manufacturer Product Number
GMA.2B.060.SN
Description
BEND RELIEF 6.0MM BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.2B.060.SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
2E, 2K, 2L Series Connector
Shell Size - Insert
-
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč