
GMA.2B.060.DV | |
|---|---|
DigiKey Part Number | 1124-1134-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.060.DV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.060.DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2E, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 122,59480 Kč | 3 064,87 Kč |
| 50 | 116,73620 Kč | 5 836,81 Kč |
| 100 | 111,16340 Kč | 11 116,34 Kč |
| 250 | 104,20468 Kč | 26 051,17 Kč |
| 500 | 99,23360 Kč | 49 616,80 Kč |
| 1 000 | 94,50192 Kč | 94 501,92 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |


