Connector Strain Relief Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.2B.060.DG

DigiKey Part Number
1124-1406-ND
Manufacturer
Manufacturer Product Number
GMA.2B.060.DG
Description
CONN STRAIN RELIEF GRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Gray
Datasheet
 Datasheet
EDA/CAD Models
GMA.2B.060.DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
2E, 2K, 2L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10114,71200 Kč1 147,12 Kč
25107,51800 Kč2 687,95 Kč
50102,38620 Kč5 119,31 Kč
10097,49580 Kč9 749,58 Kč
25091,39336 Kč22 848,34 Kč
50087,03294 Kč43 516,47 Kč
1 00082,88247 Kč82 882,47 Kč
2 50077,70033 Kč194 250,82 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč