
GMA.1B.065.DG | |
|---|---|
DigiKey Part Number | 1124-1121-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.065.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.065.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 90,92100 Kč | 909,21 Kč |
| 30 | 84,13900 Kč | 2 524,17 Kč |
| 50 | 81,15720 Kč | 4 057,86 Kč |
| 100 | 77,28100 Kč | 7 728,10 Kč |
| 250 | 72,44312 Kč | 18 110,78 Kč |
| 500 | 68,98682 Kč | 34 493,41 Kč |
| 1 000 | 65,69644 Kč | 65 696,44 Kč |
| 2 500 | 61,58780 Kč | 153 969,50 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


