
GMA.1B.054.DA | |
|---|---|
DigiKey Part Number | 1124-1112-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.054.DA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.054.DA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 103,60400 Kč | 1 036,04 Kč |
| 30 | 95,87000 Kč | 2 876,10 Kč |
| 50 | 92,47520 Kč | 4 623,76 Kč |
| 100 | 88,05930 Kč | 8 805,93 Kč |
| 250 | 82,54648 Kč | 20 636,62 Kč |
| 500 | 78,60812 Kč | 39 304,06 Kč |
| 1 000 | 74,85934 Kč | 74 859,34 Kč |
| 2 500 | 70,17842 Kč | 175 446,05 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |



