
GMA.1B.040.RN | |
|---|---|
DigiKey Part Number | 1124-1106-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.040.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.040.RN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1S Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 128,92800 Kč | 1 289,28 Kč |
| 30 | 119,30367 Kč | 3 579,11 Kč |
| 50 | 115,07740 Kč | 5 753,87 Kč |
| 100 | 109,58020 Kč | 10 958,02 Kč |
| 250 | 102,72220 Kč | 25 680,55 Kč |
| 500 | 97,82170 Kč | 48 910,85 Kč |
| 1 000 | 93,15679 Kč | 93 156,79 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |



