
GMA.1B.025.DG | |
|---|---|
DigiKey Part Number | 1124-1095-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.025.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.025.DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D, XB Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 99,61500 Kč | 996,15 Kč |
| 25 | 93,38240 Kč | 2 334,56 Kč |
| 50 | 88,91820 Kč | 4 445,91 Kč |
| 100 | 84,67230 Kč | 8 467,23 Kč |
| 250 | 79,37160 Kč | 19 842,90 Kč |
| 500 | 75,58482 Kč | 37 792,41 Kč |
| 1 000 | 71,98030 Kč | 71 980,30 Kč |
| 2 500 | 67,47884 Kč | 168 697,10 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |


