
GMA.0B.045.RV | |
|---|---|
DigiKey Part Number | GMA.0B.045.RV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.RV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.045.RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,21900 Kč | 1 102,19 Kč |
| 25 | 103,31000 Kč | 2 582,75 Kč |
| 50 | 98,37980 Kč | 4 918,99 Kč |
| 100 | 93,68260 Kč | 9 368,26 Kč |
| 250 | 87,81700 Kč | 21 954,25 Kč |
| 500 | 83,62790 Kč | 41 813,95 Kč |
| 1 000 | 79,63995 Kč | 79 639,95 Kč |
| 2 500 | 74,65990 Kč | 186 649,75 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |




