
GMA.0B.035.DV | |
|---|---|
DigiKey Part Number | GMA.0B.035.DV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.DV |
Description | BEND RELIEF 3.5MM GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.035.DV Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Green |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 88,99000 Kč | 889,90 Kč |
| 30 | 82,34700 Kč | 2 470,41 Kč |
| 50 | 79,43120 Kč | 3 971,56 Kč |
| 100 | 75,63690 Kč | 7 563,69 Kč |
| 250 | 70,90100 Kč | 17 725,25 Kč |
| 500 | 67,51822 Kč | 33 759,11 Kč |
| 1 000 | 64,29777 Kč | 64 297,77 Kč |
| 2 500 | 60,27678 Kč | 150 691,95 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


