
GMA.0B.030.RN | |
|---|---|
DigiKey Part Number | GMA.0B.030.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.030.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.030.RN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,46000 Kč | 133,46 Kč |
| 10 | 113,41700 Kč | 1 134,17 Kč |
| 25 | 106,30240 Kč | 2 657,56 Kč |
| 50 | 101,22520 Kč | 5 061,26 Kč |
| 100 | 96,39010 Kč | 9 639,01 Kč |
| 250 | 90,35672 Kč | 22 589,18 Kč |
| 500 | 86,04608 Kč | 43 023,04 Kč |
| 1 000 | 81,94260 Kč | 81 942,60 Kč |
| 2 500 | 76,81920 Kč | 192 048,00 Kč |
| Unit Price without VAT: | 133,46000 Kč |
|---|---|
| Unit Price with VAT: | 161,48660 Kč |


