
GMA.0B.025.RS | |
|---|---|
DigiKey Part Number | GMA.0B.025.RS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.025.RS |
Description | CONN STRAIN RELIEF ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.025.RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,09000 Kč | 130,09 Kč |
| Unit Price without VAT: | 130,09000 Kč |
|---|---|
| Unit Price with VAT: | 157,40890 Kč |


