
GMA.0B.025.RJ | |
|---|---|
DigiKey Part Number | GMA.0B.025.RJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.025.RJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.025.RJ Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Yellow |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,21900 Kč | 1 102,19 Kč |
| Unit Price without VAT: | 110,21900 Kč |
|---|---|
| Unit Price with VAT: | 133,36499 Kč |


