
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | 1B, 1D, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 50 | 33,99160 Kč | 1 699,58 Kč |
| 100 | 32,36630 Kč | 3 236,63 Kč |
| 250 | 30,33876 Kč | 7 584,69 Kč |
| 500 | 28,89030 Kč | 14 445,15 Kč |
| 1 000 | 27,51158 Kč | 27 511,58 Kč |
| 2 500 | 25,79016 Kč | 64 475,40 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


