
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | 0E, 0K, 0L, 1B, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,55880 Kč | 1 063,97 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 38,59010 Kč | 3 859,01 Kč |
| 250 | 36,17284 Kč | 9 043,21 Kč |
| 500 | 34,44638 Kč | 17 223,19 Kč |
| 1 000 | 32,80266 Kč | 32 802,66 Kč |
| 2 500 | 30,75023 Kč | 76 875,57 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


