Connector Washer, Earthing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCA.4S.255.LT

DigiKey Part Number
GCA.4S.255.LT-ND
Manufacturer
Manufacturer Product Number
GCA.4S.255.LT
Description
CONN EARTHING WASHER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Washer, Earthing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Washer, Earthing
For Use With/Related Products
4B, 4S Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč