Image for GBB.2S.250.LN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBB.2S.250.LN

DigiKey Part Number
GBB.2S.250.LN-ND
Manufacturer
Manufacturer Product Number
GBB.2S.250.LN
Description
CONN TAPERED WASHR FOR S SERIES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Tapered Washer For S Series Panel Mount Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Tapered Washer
For Use With/Related Products
S Series Panel Mount Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč