Connector Lockwasher For E Series Panel Mount Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBA.0E.250.FN

DigiKey Part Number
GBA.0E.250.FN-ND
Manufacturer
Manufacturer Product Number
GBA.0E.250.FN
Description
CONN LOCKWASHER FOR E SERIES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Lockwasher For E Series Panel Mount Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Lockwasher
For Use With/Related Products
E Series Panel Mount Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,19500 Kč221,95 Kč
2520,81320 Kč520,33 Kč
5019,81380 Kč990,69 Kč
10018,86670 Kč1 886,67 Kč
25017,68368 Kč4 420,92 Kč
50016,83956 Kč8 419,78 Kč
1 00016,03533 Kč16 035,33 Kč
2 50015,03171 Kč37 579,28 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč