Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTY.00.250.NTF

DigiKey Part Number
FTY.00.250.NTF-ND
Manufacturer
Manufacturer Product Number
FTY.00.250.NTF
Description
COAX ADAPT NIM CAMAC-NIM CAMAC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
NIM-CAMAC CD/N 549 Plug, Male Pin
Convert To (Adapter End)
NIM-CAMAC CD/N 549 Jack, Female Socket (2)
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Push-Pull
Ingress Protection
IP50 - Dust Protected
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass, Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
5000
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 285,08000 Kč1 285,08 Kč
101 092,40000 Kč10 924,00 Kč
251 024,03040 Kč25 600,76 Kč
50975,19760 Kč48 759,88 Kč
100928,71000 Kč92 871,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 285,08000 Kč
Unit Price with VAT:1 554,94680 Kč