Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTR.00.250.CTA

DigiKey Part Number
FTR.00.250.CTA-ND
Manufacturer
Manufacturer Product Number
FTR.00.250.CTA
Description
COAX ADAPT NIM CAMAC-NIM CAMAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
NIM-CAMAC CD/N 549 Plug, Male Pin
Convert To (Adapter End)
NIM-CAMAC CD/N 549 Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Push-Pull, Push-Pull
Ingress Protection
IP50 - Dust Protected
Center Contact Plating
-
Features
-
Includes
-
Body Material
Brass
Body Finish
Chrome
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
5000
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1815,56000 Kč815,56 Kč
Manufacturers Standard Package
Unit Price without VAT:815,56000 Kč
Unit Price with VAT:986,82760 Kč