
FTG.0B.303.PLFG | |
|---|---|
DigiKey Part Number | FTG.0B.303.PLFG-ND |
Manufacturer | |
Manufacturer Product Number | FTG.0B.303.PLFG |
Description | CONN Y-ADPT 3P-3/3P M-F/F INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 3/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LEMO | Fastening Type Push-Pull, Detent Lock |
Series | Housing Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style Distributor Y-Shaped | Shielding Shielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (2) | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert From) 303 | Orientation (Convert From) G |
Shell Size - Insert (Convert To) 303 | Orientation (Convert To) G |
Number of Positions (Convert From) 3 | Base Product Number |
Number of Positions (Convert To) 3 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 556,05260 Kč | 778 026,30 Kč |
| Unit Price without VAT: | 1 556,05260 Kč |
|---|---|
| Unit Price with VAT: | 1 882,82365 Kč |





