FMN.3M.330.XLCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMN.3M.330.XLCT

DigiKey Part Number
1124-1194-ND
Manufacturer
Manufacturer Product Number
FMN.3M.330.XLCT
Description
CONN PLUG MALE 30POS GOLD CRIMP
Customer Reference
Detailed Description
30 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FMN.3M.330.XLCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
30
Shell Size - Insert
330
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
3.5A
Voltage Rating
-
Cable Opening
0.591" (15.00mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 755,07000 Kč3 755,07 Kč
103 192,22300 Kč31 922,23 Kč
252 992,58520 Kč74 814,63 Kč
502 889,17100 Kč144 458,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 755,07000 Kč
Unit Price with VAT:4 543,63470 Kč